Reference Only

1660397

Heavy Duty Power Connectors HC-B 24-AP GY

Manufacturer:

Mfr Part:
1660397

TTI Part:
1660397

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeCover Plate
Housing / Hood SizeB24
Housing MaterialPolyamide (PA)
IP RatingIP54
PackagingEach
TradenameHEAVYCON
For Use WithB24 Cutouts
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B_24-AP-GY HCB24APGY

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.86$7.86
Need more?
Sign in to add projects and notes