Reference Only

1658794

D-Sub Tools & Hardware VS-IET-DSUB- SIGNAL-STD

Manufacturer:

Mfr Part:
1658794

TTI Part:
1658794

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Tools & Hardware
ProductTools
TypeInsertion / Extraction Tool
For Use WithD-Sub Signal Contacts
PackagingEach
Product TypeD-Sub Tools & Hardware
SubcategoryD-Sub Connectors
TradenamePLUSCON Data
Part # AliasesVS-IET-DSUB-SIGNAL-STD VSIETDSUBSIGNALSTD

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8205598000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.14$49.14
$48.64$243.20
$48.15$481.50
$47.66$1,191.50
$47.18$2,359.00
$46.70$4,670.00
$46.23$11,557.50
Need more?

My Notes

Sign into see notes.