Reference Only

1658008

Modular Connectors / Ethernet Connectors VS-08-RJ45-5-Q/IP20 BK

Manufacturer:

Mfr Part:
1658008

TTI Part:
1658008

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
USOC CodesRJ45
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 5e
Mounting StyleIn-Line
Mounting AngleStraight
Termination StyleIDC
IP RatingIP20
Current Rating1.75 A
Voltage Rating72 VDC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
ColorBlack
Tab DirectionUser Selectable
PackagingEach
Application10/100/1000 Base-T
Contact MaterialBronze
Contact PlatingGold
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # AliasesVS-08-RJ45-5-Q/IP20_BK VS08RJ455QIP20BK

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.02$24.02
Need more?

My Notes

Sign into see notes.