Reference Only

1655454

D-Sub Contacts VS-BU-LH-3.6/18/3.8

Manufacturer:

Mfr Part:
1655454

TTI Part:
1655454

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypePower Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Termination StyleSolder
PackagingEach
Current Rating40 A
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors
TradenamePLUSCON Data
Part # AliasesVS-BU-LH-3,6/18/3,8 VSBULH361838

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.37$5.37
Need more?
Sign in to add projects and notes