Reference Only

1653744

Modular Connectors / Ethernet Connectors VS-A-F-IP67 PANEL FRAME/FEM INST

Manufacturer:

Mfr Part:
1653744

TTI Part:
1653744

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
TypeMounting Frame
USOC CodesRJ45
Mounting StylePanel Mount
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
ColorGray
Series165
PackagingBulk
Flammability RatingUL 94 V-0
Number of Ports1 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePLUSCON Data
Part # AliasesVS-A-F-IP67 VSAFIP67

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.66$5.66
Need more?

My Notes

Sign into see notes.