Reference Only
1653090
Modular Connectors / Ethernet Connectors VS-08-BU-RJ45-6/LV-1 CAT6 RJ45 FEM/ST PI
Datasheet
1653090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded | |
| Performance Category | Cat 6 | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Termination Style | Solder | |
| IP Rating | IP20 | |
| Current Rating | 1 A | |
| Voltage Rating | 72 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 80 C | |
| Color | White | |
| Tab Direction | Top Entry | |
| Packaging | Bulk | |
| Application | 1G/10G Base-T | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 (8P8C) | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-08-BU-RJ45-6/LV-1 VS08BURJ456LV1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.60 | $43.00 |
Need more?
Available Regional Inventory
130 available now at ttieurope.com
Sign in to add projects and notes