Reference Only

1652651

D-Sub Adapters & Gender Changers VS-O9-GC-ST/ST

Manufacturer:

Mfr Part:
1652651

TTI Part:
1652651

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Adapters & Gender Changers
Connector End AStandard D-Sub
Connector A GenderMale
Connector End A Pin Count9 Position
Connector End BStandard D-Sub
Connector B GenderMale
Connector End B Pin Count9 Position
FilteredUnfiltered
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating5 A
PackagingEach
Product TypeD-Sub Adapters & Gender Changers
Shell MaterialStainless Steel
Shell Size1
SubcategoryD-Sub Connectors
TradenamePLUSCON Data
Voltage Rating125 V
Part # AliasesVS-09-GC-ST/ST VS09GCSTST

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.88$58.80
Need more?
Sign in to add projects and notes