Reference Only
1652114
D-Sub Tools & Hardware VS-09-BS
Datasheet
1652114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Plug, Sealing | |
| For Use With | D-Sub Sleeve Housing | |
| Packaging | Each | |
| Length | 17 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-09-BS VS09BS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $5.82 |
Need more?
My Notes
Sign into see notes.