Reference Only

1648238

Heavy Duty Power Connectors Male B16 16P Screw

Manufacturer:

Mfr Part:
1648238

TTI Part:
1648238

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHeavycon
ProductInserts
Current Rating16 A
Number of Positions16 Position + PE
Termination StyleScrew
Voltage Rating500 V
Housing / Hood SizeB16
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
PackagingEach
TradenameHEAVYCON
Housing GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B_16-I-UT-M HCB16IUTM

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

2,027In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.67$21.67
$21.45$214.50
$21.22$530.50
$21.00$1,050.00
$20.79$2,079.00
$20.57$5,142.50
Need more?

My Notes

Sign into see notes.