Reference Only

1648212

Heavy Duty Power Connectors Male B10 10P For Crimp Contacts

Manufacturer:

Mfr Part:
1648212

TTI Part:
1648212

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesB10
ProductConnectors
Current Rating16 A
Number of Positions10 Position
Termination StyleCrimp
Voltage Rating500 V
Housing / Hood SizeB10
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min20 AWG
Wire Gauge Max12 AWG
IP RatingIP20
Maximum Operating Temperature+ 125 C
PackagingBulk
TradenameHEAVYCON
Contact GenderMale
Housing GenderMale
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B_10-I-CT-M HCB10ICTM

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.14$121.40
Need more?
Sign in to add projects and notes