Reference Only
1647682
Cable Glands, Strain Reliefs & Cord Grips Step-up adapter M32 to M40,w/O-ring
Datasheet
1647682 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Accessories | |
| Product | Accessories | |
| Type | Adapter, Extension | |
| Color | Silver | |
| Material | Brass, Nickel Plated | |
| Screw/Thread Size | M32 to M40 | |
| Packaging | Bulk | |
| Length | 23 mm | |
| Maximum Bundle Diameter | 26 mm | |
| Subcategory | Wire & Cable Management | |
| Tradename | PLUSCON | |
| Part # Aliases | ENLAR-M-KV-M32/M40 ENLARMKVM32M40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.40 | $104.00 |
Need more?
My Notes
Sign into see notes.