Reference Only
1647611
Circular Metric Connectors REDUC-M-KV-M20/M16
Datasheet
1647611 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M16 | |
| IP Rating | IP65 | |
| Product | Accessories | |
| Series | RE | |
| Packaging | Each | |
| Accessory Type | Reducing Adapter | |
| Housing Material | Brass | |
| Length | 9 mm | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON | |
| Part # Aliases | REDUC-M-KV-M20/M16 REDUCMKVM20M16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.10 | $6.30 | |
| $2.07 | $20.70 | |
| $2.04 | $102.00 |
Need more?
Sign in to add projects and notes