Reference Only

1646175

Cable Glands, Strain Reliefs & Cord Grips Metal screw connect w/strain REL clamp

Manufacturer:

Mfr Part:
1646175

TTI Part:
1646175

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeStrain Reliefs
ProductStrain Reliefs
ColorSilver
MaterialBrass, Nickel Plated
Screw/Thread SizeM40
PackagingBulk
Length49 mm
SubcategoryWire & Cable Management
TradenameHEAVYCON
Part # AliasesHC-M-KV-Z-M40 HCMKVZM40

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7419805050
TARIC7415330000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$38.41$384.10
Need more?

My Notes

Sign into see notes.