Reference Only
1646162
Circular Metric Connectors HC-M-KV-Z-M32
Datasheet
1646162 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M32 | |
| IP Rating | IP65 | |
| Product | Accessories | |
| Type | Cable Gland | |
| Series | HC | |
| Packaging | Bulk | |
| Housing Material | Brass | |
| Length | 43 mm | |
| Subcategory | Circular Connectors | |
| Tradename | HEAVYCON | |
| Part # Aliases | HC-M-KV-Z-M32 HCMKVZM32 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.06 | $25.06 | |
| $24.80 | $49.60 | |
| $24.55 | $122.75 | |
| $23.20 | $232.00 |
Need more?
Sign in to add projects and notes