Reference Only

1646010

Heavy Duty Power Connectors HC-M-KV-M32(19-27)

Manufacturer:

Mfr Part:
1646010

TTI Part:
1646010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeCable Gland
Thread SizeM32
Housing MaterialBrass, Nickel Plated
IP RatingIP68
PackagingEach
TradenameHEAVYCON
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 30 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-M-KV-M32(19-27) HCMKVM321927

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7419805050
TARIC7419999099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.38$30.38
$30.07$150.35
Need more?

My Notes

Sign into see notes.