Reference Only
1645998
Cable Glands, Strain Reliefs & Cord Grips HC-M-KV-M20(11-16)
Datasheet
1645998 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands | |
| Product | Cable Glands | |
| Color | Silver | |
| Material | Steel | |
| Screw/Thread Size | M20 | |
| Packaging | Each | |
| Length | 35.5 mm | |
| Subcategory | Wire & Cable Management | |
| Tradename | HEAVYCON | |
| Part # Aliases | HC-M-KV-M20(11-16) HCMKVM201116 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.30 | $15.30 |
Need more?
My Notes
Sign into see notes.