Reference Only

1645859

Heavy Duty Power Connectors HC-BS-M25

Manufacturer:

Mfr Part:
1645859

TTI Part:
1645859

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesEVO
ProductAccessories
Accessory TypeScrew Plug
Thread SizeM25
Housing MaterialBrass, Nickel Plated
IP RatingIP68
PackagingEach
TradenameHEAVYCON
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-M-BS-M25 HCMBSM25

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7415390000
TARIC7415330000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.86$5.72
Need more?

My Notes

Sign into see notes.