Reference Only
1645846
Heavy Duty Power Connectors HC-M-BS-M20 CVR CAP METAL M20
Datasheet
1645846 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Screw Plug | |
| Thread Size | M20 | |
| Housing Material | Brass, Nickel Plated | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Each | |
| Tradename | HEAVYCON | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-M-BS-M20 HCMBSM20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.74 | $5.22 |
Need more?
Sign in to add projects and notes