Reference Only
1642140
Circular Metric Connectors Q 0.75/4IDC/18- 18KU-KU BK
Datasheet
1642140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Termination Style | IDC | |
| Current Rating | 9 A | |
| Voltage Rating | 400 VAC, 400 VDC | |
| IP Rating | IP65 | |
| Product | Connectors | |
| Type | Straight | |
| Series | QPD | |
| Packaging | Each | |
| Contact Gender | QC (Female) | |
| Contact Plating | Tin | |
| Mounting Style | In-Line | |
| Subcategory | Circular Connectors | |
| Part # Aliases | Q_0,75/4IDC/18-18KU-KU_BK Q0754IDC1818KUKUBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.98 | $14.98 |
Need more?
Sign in to add projects and notes