Reference Only
1641701
Circular Metric Connectors M12 SENSOR SKT 4P
Datasheet
1641701 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Contact Gender | Socket (Female) | |
| Current Rating | 4 A | |
| Termination Style | IDC | |
| Contact Plating | Gold | |
| Product | Connectors | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Coding | A Coded | |
| Length | 51 mm | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Number of Contacts | 4 Contact | |
| Product Type | Circular Metric Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | M12 | |
| Tradename | PLUSCON Field | |
| Type | Straight | |
| Voltage Rating | 125 V | |
| Part # Aliases | SACC-M12FS-4QO-0,34 SACCM12FS4QO034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.66 | $14.66 |
Need more?
Sign in to add projects and notes