Reference Only
1641510
Heavy Duty Power Connectors HC-A3-BUQ1.5-TFL- G-PA
Datasheet
1641510 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Heavycon | |
| Product | Connector Kits | |
| Boardlocks | Single Locking | |
| Current Rating | 10 A | |
| Number of Positions | 3 Position + PE | |
| Termination Style | Quick Connect | |
| Voltage Rating | 600 V | |
| Housing / Hood Size | D7 | |
| Cable Entry Angle | Top | |
| Insert / Contact Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 16 AWG | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Tradename | HEAVYCON | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-A3-BUQ1,5-TFL-G-PA HCA3BUQ15TFLGPA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.73 | $17.73 |
Need more?
My Notes
Sign into see notes.