Reference Only
1640663
End of Life
Circular Metric Connectors Q1.5/3FL/13-M20KU- ESA
Datasheet
1640663 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M20 | |
| Current Rating | 17.5 A | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Subcategory | Circular Connectors | |
| Part # Aliases | Q_1,5/3FL/13-M20KU-ESA Q153FL13M20KUESA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.48 | $15.48 | |
| $15.18 | $75.90 | |
| $14.88 | $148.80 | |
| $14.59 | $729.50 | |
| $14.30 | $1,430.00 |
Need more?
Sign in to add projects and notes