Reference Only
1636130
Heavy Duty Power Connectors HC-CBU-MOD
Datasheet
1636130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Heavycon | |
| Product | Accessories | |
| Accessory Type | Coding Element | |
| Housing Material | Steel | |
| Packaging | Each | |
| Tradename | HEAVYCON | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-CBU-MOD HCCBUMOD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7318190000 |
| TARIC | 7318159098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.34 | $33.40 |
Need more?
Sign in to add projects and notes