Reference Only
1629202
Circular Metric Connectors M23-17P1N8A8003
Datasheet
1629202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 17 Contact | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 8 A | |
| Voltage Rating | 125 V | |
| IP Rating | IP68 | |
| Series | M23 PRO | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Description/Function | Contacts Sold Separately | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | Cable | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.69 | $15.69 |
Need more?
My Notes
Sign into see notes.