Reference Only
1624130
Charge Controllers EV-PLCC-AC1-DC1,
Datasheet
1624130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Charge Controllers | |
| Product Type | Charge Controllers | |
| Type | AC/DC Charging Controller | |
| Mounting Style | DIN Rail Mount | |
| Analog / Digital | Digital | |
| Output Type | Digital | |
| Size | 70 mm x 285 mm x 158 mm | |
| Charging Mode | Mode 3, Case B + C, Mode 4 | |
| IP Rating | IP20 | |
| Interface Type | CAN bus, Ethernet, RS-232, RS-485 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Number of Inputs | 16 Input | |
| Number of Outputs | 16 Output | |
| Packaging | Each | |
| Standard | IEC 61851-1, Annex A+B, IEC 61851-23 | |
| Subcategory | E-Mobility | |
| Supply Current - Max | 800 mA | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 19.2 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |