Reference Only

1621580

Circular Metric Connectors Male Crimp Contact 1.5mm-2.5mm

Manufacturer:

Mfr Part:
1621580

TTI Part:
1621580

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts1 Contact
Termination StyleCrimp
ProductContacts
SeriesSF
PackagingEach
Contact GenderPin (Male)
Contact PlatingGold
SubcategoryCircular Connectors
TradenamePLUSCON Circular

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.43$121.50
Need more?
Sign in to add projects and notes