Reference Only

1621537

Circular Metric Connectors Male Cable Conn M23 Hybrid 8+4+PE

Manufacturer:

Mfr Part:
1621537

TTI Part:
1621537

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact, 4 Power + PE
Thread SizeM23
Termination StyleCrimp
CodingN Coded
IP RatingIP69K
ProductConnectors
TypeStraight
SeriesSH
PackagingBulk
Body StyleStraight
Contact GenderPin (Male)
GenderMale
Locking MechanismPush Twist
Mounting StyleField Attachable-Installable
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$91.58$91.58
Need more?
Sign in to add projects and notes