Reference Only

1619353

Circular Metric Connectors CA-16S1N12T008S

Manufacturer:

Mfr Part:
1619353

TTI Part:
1619353

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts16 Contact
Thread SizeM23
Termination StyleSolder
Current Rating8 A
Voltage Rating150 V
IP RatingIP67
PackagingEach
Body StyleRight Angle
Contact GenderSocket (Female)
Contact PlatingGold
Diameter25.8 mm
GenderFemale
Height53 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length78 mm
Mounting StyleCable
Shell StyleSocket
ShieldingShielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes