Reference Only

1618820

End of Life
Circular Metric Connectors ST-8EP1N8ACK04S

Manufacturer:

Mfr Part:
1618820

TTI Part:
1618820

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
IP RatingIP67
PackagingBulk
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.