Reference Only

1618312

End of Life
Circular Metric Connectors ST-3ES1N8A8K02S

Manufacturer:

Mfr Part:
1618312

TTI Part:
1618312

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Power + PE
Thread SizeM17
Termination StyleCrimp
CodingN Coded
Current Rating25 A
Voltage Rating630 V
IP RatingIP67
PackagingBulk
Contact GenderSocket (Female)
Locking MechanismPush Twist
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TypeStraight
Part # AliasesST-3ES1N8A8K02S

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.