Reference Only

1618239

Circular Metric Connectors Female Crimp Contact 0.06mm-0.25mm

Manufacturer:

Mfr Part:
1618239

TTI Part:
1618239

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts1 Contact
Termination StyleCrimp
SeriesST
PackagingBulk
Contact GenderPin (Male)
ProductContacts
SubcategoryCircular Connectors
TradenamePLUSCON Circular

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.66$266.00
Need more?

My Notes

Sign into see notes.