Reference Only

1615585

Crimpers / Crimping Tools ST and SF Crimper 0.06mm-2.5mm Contact

Manufacturer:

Mfr Part:
1615585

TTI Part:
1615585

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
TypeDigital Crimp Tool
For Use WithTurned Contacts
ColorRed
Description/FunctionCrimping pliers with digital display for turned contacts
PackagingEach
Product TypeCrimpers
SeriesSF
SubcategoryTools
TradenamePLUSCON Circular

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8203206060
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.