Reference Only

1613324

End of Life
Circular Metric Connectors ST-17S1N8A8K03S

Manufacturer:

Mfr Part:
1613324

TTI Part:
1613324

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts17 Contact
Thread SizeM17
Termination StyleCrimp
CodingN Coded
Current Rating3.6 A
Voltage Rating48 VAC, 74 VDC
IP RatingIP67
PackagingEach
Contact GenderSocket (Female)
Locking MechanismPush Twist
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TypeStraight

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.