Reference Only
1608197
Heavy Duty Power Connectors VS-PPC-F1-RJ45-POBK RJ45 PANEL MNT FRAME
Datasheet
1608197 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Frame | |
| Number of Positions | 8 Position | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Tradename | PLUSCON Data | |
| For Use With | PCB Connections | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | VS-PPC-F1-RJ45-POBK-1R-F VSPPCF1RJ45POBK1RF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.28 | $6.28 |
Need more?
Sign in to add projects and notes