Reference Only
1608087
Heavy Duty Power Connectors VS-PPC-F2-MSTB-MNNA MSTB MNT FRAME
Datasheet
1608087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Mounting Frame | |
| Housing Material | Zinc Die Cast | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Each | |
| Tradename | PLUSCON Data | |
| For Use With | PCB Connection | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | VS-PPC-F2-MSTB-MNNA-1R-P VSPPCF2MSTBMNNA1RP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.17 | $5.17 |
Need more?
Sign in to add projects and notes