Reference Only

1607643

End of Life
Circular Metric Connectors ST-17S1N8A8004

Manufacturer:

Mfr Part:
1607643

TTI Part:
1607643

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts17 Contact
Thread SizeM17
Termination StyleCrimp
CodingN Coded
Current Rating8 A
Voltage Rating48 VAC, 74 VDC
IP RatingIP67
ProductConnectors
TypeStraight
SeriesST
PackagingBulk
Body StyleStraight
Contact GenderSocket (Female)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesST-17S1N8A8004 ST17S1N8A8004

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes