Reference Only

1607580

Circular Metric Connectors ST-06KS010

Manufacturer:

Mfr Part:
1607580

TTI Part:
1607580

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts1 Contact
Termination StyleCrimp
SeriesST
PackagingEach
Contact GenderSocket (Female)
ProductContacts
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesST-06KS010 ST06KS010

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.49$6.98
Need more?

My Notes

Sign into see notes.