Reference Only

1607236

Circular Metric Connectors RF-12P1N8AWA00 12P P30-M23 M PMNT

Manufacturer:

Mfr Part:
1607236

TTI Part:
1607236

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Thread SizeM23
Termination StyleCrimp
CodingN Coded
Current Rating8 A
Voltage Rating48 VAC, 74 VDC
IP RatingIP67
ProductConnectors
TypeStraight
SeriesRF
PackagingEach
Body StyleStraight
Contact GenderPin (Male)
Locking MechanismScrew Locking
Mounting StyleFront Mount
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesRF-12P1N8AWA00 RF12P1N8AWA00

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.19$24.19
Need more?
Sign in to add projects and notes