Reference Only

1605639

Circular Metric Connectors SF-7QP2000 2MM PIN 1.25MMSQ

Manufacturer:

Mfr Part:
1605639

TTI Part:
1605639

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts1 Contact
Termination StyleCrimp
ProductContacts
SeriesSF
PackagingBulk
Contact GenderPin (Male)
Contact PlatingGold
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSF-7QP2000 SF7QP2000

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.92$96.00
Need more?
Sign in to add projects and notes