Reference Only

1605631

Circular Metric Connectors SF-7NS2000 2MM SOC .75-1.5MMSQ

Manufacturer:

Mfr Part:
1605631

TTI Part:
1605631

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts1 Contact
Termination StyleCrimp
SeriesSF
PackagingEach
Contact GenderSocket (Female)
Contact PlatingNickel / Gold
ProductContacts
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSF-7NS2000 SF7NS2000

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.47$6.94
Need more?

My Notes

Sign into see notes.