Reference Only

1605628

Circular Metric Connectors SF-7MS2000

Manufacturer:

Mfr Part:
1605628

TTI Part:
1605628

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts1 Contact
Termination StyleCrimp
ProductContacts
SeriesSF
PackagingEach
Contact GenderSocket (Female)
Description/FunctionTurned crimp contact
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSF-7MS2000 SF7MS2000

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.43$6.86
Need more?
Sign in to add projects and notes