Reference Only
1605622
Circular Metric Connectors SF-7ES1N8AY000
Datasheet
1605622 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Series | SF | |
| Tradename | PLUSCON Circular | |
| Packaging | Each | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Current Rating | 30 A | |
| Housing Material | Copper Zinc Alloy | |
| IP Rating | IP67 | |
| Locking Mechanism | Screw Locking | |
| Mounting Type | Front Mount | |
| Number of Contacts | 4 Contact, 3 Power + PE | |
| Product Type | Circular Metric Connectors | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Thread Size | M23 | |
| Voltage Rating | 630 V | |
| Part # Aliases | SF-7ES1N8AY000 SF7ES1N8AY000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.60 | $48.60 |
Need more?
Sign in to add projects and notes