Reference Only

1605562

Circular Metric Connectors SF-6CS2000

Manufacturer:

Mfr Part:
1605562

TTI Part:
1605562

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts1 Contact
Termination StyleCrimp
ProductContacts
SeriesSF
PackagingEach
Contact GenderPin (Male)
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSF-6CS2000 SF6CS2000

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.18$6.36
Need more?
Sign in to add projects and notes