Reference Only
1604888
Heavy Duty Power Connectors HC-D 7-TFL-57/01M20G
Datasheet
1604888 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HC-TFL | |
| Product | Hoods | |
| Accessory Type | Sleeve Housing | |
| Boardlocks | Single Locking | |
| Housing / Hood Size | D7 | |
| Cable Entry Angle | Top | |
| Housing Material | Zinc | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Tradename | HEAVYCON | |
| For Use With | Size D7 Inserts | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-D__7-TFL-57/O1M20G HCD7TFL57O1M20G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.59 | $5.59 | |
| $5.08 | $25.40 | |
| $4.76 | $119.00 | |
| $4.48 | $448.00 | |
| $4.36 | $1,090.00 | |
| $4.30 | $2,150.00 | |
| $4.23 | $4,230.00 | |
| $4.17 | $10,425.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes