Reference Only

1604236

Circular Metric Connectors RC-Z2068

Manufacturer:

Mfr Part:
1604236

TTI Part:
1604236

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM23
IP RatingIP67
ProductAccessories
TypeProtective Cap
SeriesRC
PackagingEach
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesRC-Z2068 RCZ2068

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7326908688
TARIC7419809098
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.26$18.26
Need more?
Sign in to add projects and notes