Reference Only

1603327

Circular Metric Connectors RC-22S2000

Manufacturer:

Mfr Part:
1603327

TTI Part:
1603327

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts1 Contact
Termination StyleCrimp
ProductContacts
SeriesRC
PackagingEach
Contact GenderPin (Male)
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesRC-22S2000 RC22S2000

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.24$24.00
Need more?
Sign in to add projects and notes