Reference Only
1600417
Circular Metric Connectors RC-13041
Datasheet
1600417 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M20 | |
| Product | Accessories | |
| Type | Lock Nut | |
| Series | RC | |
| Packaging | Each | |
| Accessory Type | Lock Nut | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Circular | |
| Part # Aliases | RC-13041 RC13041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.38 | $6.76 | |
| $3.35 | $13.40 | |
| $3.32 | $33.20 | |
| $3.29 | $65.80 | |
| $3.25 | $325.00 | |
| $3.22 | $805.00 | |
| $3.19 | $1,595.00 | |
| $3.16 | $3,160.00 |
Need more?
Sign in to add projects and notes