Reference Only
1600027
Heavy Duty Power Connectors CODING SECTION 1 INDV CODING TAB
Datasheet
1600027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | CP | |
| Product | Accessories | |
| Accessory Type | Coding Element | |
| Housing Material | Plastic | |
| Packaging | Each | |
| Tradename | COMBICON Power | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | CP-HCC_4 CPHCC4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.047 | $9.40 |
Need more?
Available Regional Inventory
400 available now at ttieurope.com
My Notes
Sign into see notes.