Reference Only

1593645

Circular Metric Connectors RC-06S1N120000

Manufacturer:

Mfr Part:
1593645

TTI Part:
1593645

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts6 Contact
Thread SizeM23
Termination StyleSolder
CodingN Coded
Current Rating20 A
Voltage Rating48 VAC, 74 VDC
SeriesRC
PackagingEach
Accessory TypeContact Insert
Contact GenderSocket (Female)
ProductAccessories
SubcategoryCircular Connectors
TradenamePLUSCON Circular
TypeStraight
Part # AliasesRC-06S1N120000 RC06S1N120000

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.99$16.99
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.