Reference Only
1592680
Circular Metric Connectors RC-000000080FZ
Datasheet
1592680 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Product | Accessories | |
| Type | Straight | |
| Series | RC | |
| Packaging | Kit | |
| Accessory Type | Housing | |
| Body Style | Straight | |
| Housing Material | Copper Zinc Alloy | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Circular | |
| Part # Aliases | RC-000000080FZ RC000000080FZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
41In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.38 | $18.38 | |
| $18.20 | $36.40 | |
| $18.02 | $90.10 | |
| $17.84 | $178.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes